
2095609 | |
|---|---|
DigiKey Part Number | 1882-2095609-ND |
Manufacturer | |
Manufacturer Product Number | 2095609 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,18000 Kč | 1 144,18 Kč |
| 10 | 972,45900 Kč | 9 724,59 Kč |
| 25 | 911,60720 Kč | 22 790,18 Kč |
| 50 | 868,12040 Kč | 43 406,02 Kč |
| 100 | 826,73750 Kč | 82 673,75 Kč |
| 250 | 778,23796 Kč | 194 559,49 Kč |
| Unit Price without VAT: | 1 144,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,45780 Kč |
























