
1061028 | |
|---|---|
DigiKey Part Number | 1882-1061028-ND |
Manufacturer | |
Manufacturer Product Number | 1061028 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Digital User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Thumbwheel |
Manufacturer SICK, Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Flange Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Absolute | Termination Style Connector |
Output Type Digital | Rotational Life (Cycles Min) 1M |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 942,29000 Kč | 46 942,29 Kč |
| Unit Price without VAT: | 46 942,29000 Kč |
|---|---|
| Unit Price with VAT: | 56 800,17090 Kč |












