
2095615 | |
|---|---|
DigiKey Part Number | 1882-2095615-ND |
Manufacturer | |
Manufacturer Product Number | 2095615 |
Description | CIRC CBL 4POS PLUG TO WIRE 82' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 82.0' (25.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 82.0' (25.0m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 292,35000 Kč | 2 292,35 Kč |
| 10 | 1 948,63500 Kč | 19 486,35 Kč |
| 25 | 1 826,74200 Kč | 45 668,55 Kč |
| 50 | 1 739,66340 Kč | 86 983,17 Kč |
| 100 | 1 664,35400 Kč | 166 435,40 Kč |
| Unit Price without VAT: | 2 292,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 773,74350 Kč |






















