Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 0 V ~ 10 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6038638

DigiKey Part Number
1882-6038638-ND
Manufacturer
Manufacturer Product Number
6038638
Description
PRESSURE TRANSMITTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 0 V ~ 10 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0 V ~ 10 V
Manufacturer
SICK, Inc.
Accuracy
±1%
Series
Voltage - Supply
14V ~ 30V
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) G
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Gauge
Operating Temperature
0°C ~ 80°C
Operating Pressure
145.04PSI (1000kPa)
Package / Case
Cylinder, Threaded
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 204,28000 Kč6 204,28 Kč
55 821,78000 Kč29 108,90 Kč
105 679,16100 Kč56 791,61 Kč
255 508,36320 Kč137 709,08 Kč
505 095,42500 Kč254 771,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6 204,28000 Kč
Unit Price with VAT:7 507,17880 Kč