Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
288 In Stock | 1 : 270,87000 Kč Bulk | - | Bulk | Active | Industrial Automation | Gauge | 174.05PSI (1200kPa) | - | 0.5 V ~ 4.5 V | ±1.5% | 5V | - | Threaded | - | Screw Terminal | 348.09PSI (2400kPa) | -20°C ~ 105°C | Cylinder, Metal | - | ||
398 In Stock | 1 : 367,47000 Kč Bulk | - | Bulk | Active | Industrial Automation | Gauge | 232.06PSI (1600kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±1% | 5V | - | Threaded | - | Cable with Connector | 290.08PSI (2000kPa) | -20°C ~ 85°C | Cylinder, Metal | - | ||
357 In Stock | 1 : 1 280,46000 Kč Bulk | Bulk | Active | - | Sealed Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
995 In Stock | 1 : 1 461,67000 Kč Bulk | Bulk | Active | - | Sealed Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
323 In Stock | 1 : 1 535,79000 Kč Bulk | Bulk | Active | Medical Ventilation | Sealed Gauge | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
78 In Stock | 1 : 1 535,79000 Kč Bulk | Bulk | Active | Medical Ventilation | Sealed Gauge | 145.04PSI (1000kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/4" (6.35mm) G | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
73 In Stock | 1 : 1 535,79000 Kč Bulk | Bulk | Active | Medical Ventilation | Sealed Gauge | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
65 In Stock | 1 : 1 535,79000 Kč Bulk | Bulk | Active | Medical Ventilation | Absolute | 60PSI (413.69kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
57 In Stock | 1 : 1 535,79000 Kč Bulk | Bulk | Active | Medical Ventilation | Absolute | 15PSI (103.42kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 87.02PSI (600kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
52 In Stock | 1 : 1 535,79000 Kč Bulk | Bulk | Active | - | Sealed Gauge | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 1740.45PSI (12000kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
46 In Stock | 1 : 1 535,79000 Kč Bulk | Bulk | Active | Medical Ventilation | Sealed Gauge | 145.04PSI (1000kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.15% | 4.75V ~ 5.25V | Male - 1/8" (3.18mm) NPT | Threaded | Temperature Compensated | Connector | 348.09PSI (2400kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
712 In Stock | 1 : 1 570,44000 Kč Box | Box | Active | Industrial Automation | Switch | 15PSI (103.42kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
268 In Stock | 1 : 1 570,44000 Kč Box | Box | Active | Industrial Automation | Switch | 4PSI (27.58kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
204 In Stock | 1 : 1 659,47000 Kč Box | Box | Active | Industrial Automation | Switch | 15PSI (103.42kPa) | SPDT | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
146 In Stock | 1 : 1 684,88000 Kč Bulk | Bulk | Active | Industrial Automation | Absolute | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 1000PSI (6894.76kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
116 In Stock | 1 : 1 684,88000 Kč Bulk | Bulk | Active | Industrial Automation | Absolute | 300PSI (2068.43kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 900PSI (6205.28kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
67 In Stock | 1 : 1 684,88000 Kč Bulk | Bulk | Active | Industrial Automation | Absolute | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 450PSI (3102.64kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
85 In Stock | 1 : 1 707,98000 Kč Box | Box | Active | Industrial Automation | Switch | 4PSI (27.58kPa) | SPDT | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
88 In Stock | 1 : 1 717,22000 Kč Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 300PSI (2068.43kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
69 In Stock | 1 : 1 717,22000 Kč Box | Box | Active | Industrial Automation | Vented Gauge | 30PSI (206.84kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 90PSI (620.53kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
274 In Stock | 1 : 1 803,10000 Kč Box | Box | Active | Industrial Automation | Vented Gauge | 300PSI (2068.43kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 900PSI (6205.28kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
452 In Stock | 1 : 1 849,92000 Kč Box | Box | Active | Industrial Automation | Switch | 35PSI (241.32kPa) | SPST-NO | - | - | - | Male - 1/8" (3.18mm) NPT | Threaded | - | Screw Terminal | 500PSI (3447.38kPa) | -40°C ~ 121°C | Cylinder | - | |||
108 In Stock | 1 : 1 868,61000 Kč Bulk | Bulk | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 2.7V ~ 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Packard, 3 Pin | 200PSI (1378.95kPa) | -40°C ~ 125°C | Cylinder, Threaded | - | |||
115 In Stock | 1 : 2 048,77000 Kč Box | Box | Active | Industrial Automation | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - | |||
169 In Stock | 1 : 2 049,40000 Kč Box | Box | Active | Industrial Automation | Vented Gauge | 200PSI (1378.95kPa) | Analog Current | 4 mA ~ 20 mA | ±0.5% | 8V ~ 30V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Cable 3' | - | -40°C ~ 105°C | Cylinder | - |