
76053-00000350-01 | |
|---|---|
DigiKey Part Number | 480-2041-ND |
Manufacturer | |
Manufacturer Product Number | 76053-00000350-01 |
Description | SWITCH PRESSURE N.O. 35PSI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 35PSI (241.32kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/8" (3.18mm) NPT |
Series | Port Style Threaded |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Maximum Pressure 500PSI (3447.38kPa) |
Applications Industrial Automation | Operating Temperature -40°C ~ 121°C |
Pressure Type Switch | Package / Case Cylinder |
Operating Pressure 35PSI (241.32kPa) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 849,92000 Kč | 1 849,92 Kč |
| 5 | 1 712,55400 Kč | 8 562,77 Kč |
| 10 | 1 661,46700 Kč | 16 614,67 Kč |
| 25 | 1 600,41720 Kč | 40 010,43 Kč |
| 50 | 1 558,67320 Kč | 77 933,66 Kč |
| 100 | 1 520,39590 Kč | 152 039,59 Kč |
| Unit Price without VAT: | 1 849,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 238,40320 Kč |


