Pressure Sensor 150PSI (1034.21kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIPAN2XX150PSAAX

DigiKey Part Number
480-MIPAN2XX150PSAAX-ND
Manufacturer
Manufacturer Product Number
MIPAN2XX150PSAAX
Description
MIP, RAT., 150PSISG, PACKARD, 1/
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
MIPAN2XX150PSAAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Sealed Gauge
Operating Pressure
150PSI (1034.21kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.15%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
348.09PSI (2400kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 535,79000 Kč1 535,79 Kč
51 418,87600 Kč7 094,38 Kč
101 375,36900 Kč13 753,69 Kč
251 323,42840 Kč33 085,71 Kč
501 287,91660 Kč64 395,83 Kč
1001 255,35910 Kč125 535,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 535,79000 Kč
Unit Price with VAT:1 858,30590 Kč