
MIPAN2XX150PAAAX | |
|---|---|
DigiKey Part Number | 480-MIPAN2XX150PAAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAN2XX150PAAAX |
Description | MIP, RAT., 150PSISG, PACKARD, 1/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Absolute Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | MIPAN2XX150PAAAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 150PSI (1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 348.09PSI (2400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 535,79000 Kč | 1 535,79 Kč |
| 5 | 1 418,87600 Kč | 7 094,38 Kč |
| 10 | 1 375,36900 Kč | 13 753,69 Kč |
| 25 | 1 323,42840 Kč | 33 085,71 Kč |
| 85 | 1 262,73576 Kč | 107 332,54 Kč |
| 170 | 1 232,26394 Kč | 209 484,87 Kč |
| Unit Price without VAT: | 1 535,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 858,30590 Kč |











