
LFG120 | |
|---|---|
DigiKey Part Number | 1053-1594-ND |
Manufacturer | |
Manufacturer Product Number | LFG120 |
Description | FAN FILTER GUARD ASSY 120MM ABS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Category | Fits Fan Size 120mm Sq |
Manufacturer Orion Fans | For Use With/Related Products OA109, OA125, OA4715, OD1225, OD1232, OD1238 Series |
Packaging Box | Features Louvered |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
Fan Accessory Type Filter Guard Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| 10 | 232,04900 Kč | 2 320,49 Kč |
| 25 | 211,57600 Kč | 5 289,40 Kč |
| 50 | 196,92760 Kč | 9 846,38 Kč |
| 100 | 183,11940 Kč | 18 311,94 Kč |
| 250 | 181,39332 Kč | 45 348,33 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |






















