



OA109AP-11-1TB1855 | |
|---|---|
DigiKey Part Number | 1053-1510-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-11-1TB1855 |
Description | FAN AXIAL 119.5X38.5MM 115VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 105.0 CFM (2.94m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA109AP-11-1TB1855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 48.0dB | |
Power (Watts) | 20.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,93000 Kč | 978,93 Kč |
| 10 | 783,60300 Kč | 7 836,03 Kč |
| 40 | 678,45075 Kč | 27 138,03 Kč |
| 80 | 663,32688 Kč | 53 066,15 Kč |
| Unit Price without VAT: | 978,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 184,50530 Kč |

























