120mm Sq Fan Finger Guard Steel, Chrome Plated 3 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G109-3A

DigiKey Part Number
1053-1359-ND
Manufacturer
Manufacturer Product Number
G109-3A
Description
FAN GUARD METAL 120MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Finger Guard Steel, Chrome Plated 3 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fits Fan Size
120mm Sq
Manufacturer
Orion Fans
For Use With/Related Products
OA109, OA125, OA4715, OD1225, OD1238 Series
Series
Features
3 Rings
Packaging
Bulk
Material
Steel, Chrome Plated
Part Status
Active
Base Product Number
Fan Accessory Type
Finger Guard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 531
Factory Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1055,72600 Kč557,26 Kč
2551,01240 Kč1 275,31 Kč
5047,58400 Kč2 379,20 Kč
10044,30960 Kč4 430,96 Kč
40039,85485 Kč15 941,94 Kč
Manufacturers Standard Package
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč