
G109-15AB | |
|---|---|
DigiKey Part Number | 1053-1358-ND |
Manufacturer | |
Manufacturer Product Number | G109-15AB |
Description | FAN GUARD METAL 120MM BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Steel, Modified Epoxy Resin Coating 8 Rings |
Datasheet | Datasheet |
Category | Fits Fan Size 120mm Sq |
Manufacturer Orion Fans | For Use With/Related Products OA109, OA125, OA4715, OD1225, OD1238 Series |
Series | Features 8 Rings |
Packaging Bulk | Material Steel, Modified Epoxy Resin Coating |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 30,30300 Kč | 303,03 Kč |
| 25 | 27,98800 Kč | 699,70 Kč |
| 50 | 26,27380 Kč | 1 313,69 Kč |
| 100 | 25,09960 Kč | 2 509,96 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |























