
UF12A12-BTHR | |
|---|---|
DigiKey Part Number | 1570-1000-ND |
Manufacturer | |
Manufacturer Product Number | UF12A12-BTHR |
Description | FAN AXIAL 120X38MM 115VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 46.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 12.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.160A |
Air Flow 106.0 CFM (2.97m³/min) | Material - Frame Aluminum |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF12A12-STHR | Mechatronics Fan Group | 388 | 1570-1012-ND | 381,86000 Kč | Parametric Equivalent |
| OA4715-12TB | Orion Fans | 370 | 1053-1072-ND | 469,25000 Kč | Parametric Equivalent |
| SP101A-1123HBT.GN | Sunon Fans | 1 204 | 259-1387-ND | 448,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,35000 Kč | 447,35 Kč |
| 10 | 366,97300 Kč | 3 669,73 Kč |
| 40 | 326,77450 Kč | 13 070,98 Kč |
| Unit Price without VAT: | 447,35000 Kč |
|---|---|
| Unit Price with VAT: | 541,29350 Kč |































