
PFG-12T | |
|---|---|
DigiKey Part Number | 1570-1281-ND |
Manufacturer | |
Manufacturer Product Number | PFG-12T |
Description | FAN GUARD LOUVERED RAL7035 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Assembly Acrylonitrile Butadiene Styrene (ABS) Louvered |
Datasheet | Datasheet |
Category | Fits Fan Size 120mm Sq |
Manufacturer Mechatronics Fan Group | For Use With/Related Products Axial Fans |
Series | Features Louvered |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard Assembly |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,62000 Kč | 351,62 Kč |
| 20 | 271,15300 Kč | 5 423,06 Kč |
| 40 | 253,68100 Kč | 10 147,24 Kč |
| 60 | 243,82867 Kč | 14 629,72 Kč |
| 100 | 231,85890 Kč | 23 185,89 Kč |
| 260 | 215,11165 Kč | 55 929,03 Kč |
| Unit Price without VAT: | 351,62000 Kč |
|---|---|
| Unit Price with VAT: | 425,46020 Kč |
















