
UF12B12-BTHR | |
|---|---|
DigiKey Part Number | 1570-1002-ND |
Manufacturer | |
Manufacturer Product Number | UF12B12-BTHR |
Description | FAN AXIAL 120X25MM 115VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 75.0 CFM (2.10m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 42.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 11.00W |
Series | RPM 2900 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.725 lb (328.85 g) |
Width 25.00mm | Current Rating (Amps) 0.120A |
Air Flow 75.0 CFM (2.10m³/min) | Material - Frame Aluminum |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,78000 Kč | 496,78 Kč |
| 10 | 407,01600 Kč | 4 070,16 Kč |
| 25 | 373,12160 Kč | 9 328,04 Kč |
| 60 | 364,67933 Kč | 21 880,76 Kč |
| Unit Price without VAT: | 496,78000 Kč |
|---|---|
| Unit Price with VAT: | 601,10380 Kč |















