
SC120-W8 | |
|---|---|
DigiKey Part Number | 1997-1063-ND |
Manufacturer | |
Manufacturer Product Number | SC120-W8 |
Description | 120MM FAN GUARD NICKEL CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 4 Rings |
Datasheet | Datasheet |
Category | For Use With/Related Products Axial Fans |
Manufacturer Gardtec Incorporated | Features 4 Rings |
Packaging Bulk | Material Steel, Chrome Plated |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 25 | 20,00680 Kč | 500,17 Kč |
| 50 | 19,20060 Kč | 960,03 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |















