
UF12AM23-BTHR-F | |
|---|---|
DigiKey Part Number | 1570-1023-ND |
Manufacturer | |
Manufacturer Product Number | UF12AM23-BTHR-F |
Description | FAN AXIAL 120X38MM 230VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 103.0 CFM (2.88m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 46.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 13.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 194°F (-40 ~ 90°C) |
Voltage - Rated 230VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.2 lbs (544.3 g) |
Width 38.00mm | Current Rating (Amps) 0.090A |
Air Flow 103.0 CFM (2.88m³/min) | Material - Frame Aluminum |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Blade Metal |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,98000 Kč | 764,98 Kč |
| 10 | 624,81000 Kč | 6 248,10 Kč |
| 40 | 546,60700 Kč | 21 864,28 Kč |
| 80 | 510,43575 Kč | 40 834,86 Kč |
| 120 | 490,32500 Kč | 58 839,00 Kč |
| 280 | 486,66311 Kč | 136 265,67 Kč |
| Unit Price without VAT: | 764,98000 Kč |
|---|---|
| Unit Price with VAT: | 925,62580 Kč |




























