Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 2 Wire Leads
EEC0252B2-000U-A99
EEC0252B2-000U-A99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

EEC0252B2-000U-A99

DigiKey Part Number
259-1483-ND
Manufacturer
Manufacturer Product Number
EEC0252B2-000U-A99
Description
FAN AXIAL 120X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EEC0252B2-000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
93.0 CFM (2.60m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
40.5dB(A)
Power (Watts)
3.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.346 lb (156.94 g)
Current Rating (Amps)
0.146A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1471,20000 Kč471,20 Kč
10379,51800 Kč3 795,18 Kč
40329,15950 Kč13 166,38 Kč
80306,27688 Kč24 502,15 Kč
Manufacturers Standard Package
Unit Price without VAT:471,20000 Kč
Unit Price with VAT:570,15200 Kč