


4414N | |
|---|---|
DigiKey Part Number | 381-2672-ND |
Manufacturer | |
Manufacturer Product Number | 4414N |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 120.7 CFM (3.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4414N Models |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 5.4 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Weight 0.553 lb (250.84 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 18 ~ 28VDC |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 120.7 CFM (3.38m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 62500 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,98000 Kč | 1 115,98 Kč |
| 10 | 935,72400 Kč | 9 357,24 Kč |
| Unit Price without VAT: | 1 115,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,33580 Kč |
















