119mm Sq Fan Filter/Spacer Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10021-1-5170

DigiKey Part Number
381-2345-ND
Manufacturer
Manufacturer Product Number
10021-1-5170
Description
GRILL GRD FLTR&SPACR F/119MM FAN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
119mm Sq Fan Filter/Spacer Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Filter/Spacer
Manufacturer
ebm-papst Inc.
Fits Fan Size
119mm Sq
Packaging
Box
For Use With/Related Products
4000, 9000 Series
Part Status
Active
Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1374,98000 Kč374,98 Kč
10302,61300 Kč3 026,13 Kč
30270,60000 Kč8 118,00 Kč
50256,58100 Kč12 829,05 Kč
100238,55770 Kč23 855,77 Kč
250231,49604 Kč57 874,01 Kč
Manufacturers Standard Package
Unit Price without VAT:374,98000 Kč
Unit Price with VAT:453,72580 Kč