


4418/2HHP | |
|---|---|
DigiKey Part Number | 381-2674-ND |
Manufacturer | |
Manufacturer Product Number | 4418/2HHP |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 167.7 CFM (4.70m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4418/2HHP Models |
Category | Noise 55.0dB(A) |
Mfr | Power (Watts) 13 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Weight 0.553 lb (250.84 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 36 ~ 60VDC |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 167.7 CFM (4.70m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 533,09000 Kč | 1 533,09 Kč |
| 10 | 1 223,09200 Kč | 12 230,92 Kč |
| 36 | 1 069,93917 Kč | 38 517,81 Kč |
| 72 | 1 026,09056 Kč | 73 878,52 Kč |
| Unit Price without VAT: | 1 533,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 855,03890 Kč |















