
4414HH | |
|---|---|
DigiKey Part Number | 381-3248-ND |
Manufacturer | |
Manufacturer Product Number | 4414HH |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 167.9 CFM (4.70m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 55.0dB(A) |
Mfr | Power (Watts) 14 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.553 lb (250.84 g) |
Width 38.00mm | Voltage Range 16 ~ 28VDC |
Air Flow 167.9 CFM (4.70m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 412,54000 Kč | 1 412,54 Kč |
| 10 | 1 127,61500 Kč | 11 276,15 Kč |
| 36 | 986,54056 Kč | 35 515,46 Kč |
| 72 | 940,84375 Kč | 67 740,75 Kč |
| Unit Price without VAT: | 1 412,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 709,17340 Kč |















