
SC120-W6 | |
|---|---|
DigiKey Part Number | 1997-1062-ND |
Manufacturer | |
Manufacturer Product Number | SC120-W6 |
Description | 120MM FAN GUARD NICKEL CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 8 Rings |
Datasheet | Datasheet |
Category | For Use With/Related Products Axial Fans |
Manufacturer Gardtec Incorporated | Features 8 Rings |
Packaging Bulk | Material Steel, Chrome Plated |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,70700 Kč | 237,07 Kč |
| 25 | 21,92200 Kč | 548,05 Kč |
| 50 | 21,15760 Kč | 1 057,88 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |
















