Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads
4314

4314

DigiKey Part Number
381-1003-ND
Manufacturer
Manufacturer Product Number
4314
Description
FAN AXIAL 119X32MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4314 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
45.0dB(A)
Mfr
Power (Watts)
5 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.485 lb (219.99 g)
Width
32.00mm
Voltage Range
12 ~ 28VDC
Air Flow
100.1 CFM (2.80m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
62500 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4314NNebm-papst Inc.0381-2859-ND1 024,07000 KčMFR Recommended
FAD1-12032DBMW12Qualtek915Q997-ND394,55000 KčDirect
19030572AComair Rotron179CR055-ND812,62000 KčSimilar
OD1232-24HBOrion Fans6441053-1138-ND581,43000 KčSimilar
OD1232-24MBOrion Fans181053-1139-ND712,67000 KčSimilar
In-Stock: 384
Check for Additional Incoming Stock
Last Time Buy Date: 11.12.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 202,77000 Kč1 202,77 Kč
101 012,20900 Kč10 122,09 Kč
Unit Price without VAT:1 202,77000 Kč
Unit Price with VAT:1 455,35170 Kč