4314NN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Orion Fans
In Stock: 644
Unit Price: 581,43000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 112.0 CFM (3.14m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4314NN

DigiKey Part Number
381-2859-ND
Manufacturer
Manufacturer Product Number
4314NN
Description
FAN AXIAL 119X32MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 112.0 CFM (3.14m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4.1 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
Weight
0.553 lb (250.84 g)
Size / Dimension
Square - 119mm L x 119mm H
Voltage Range
12 ~ 28VDC
Width
32.00mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
112.0 CFM (3.14m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
72500 Hrs @ 40°C
Fan Type
Base Product Number
Noise
43.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OD1232-24HBOrion Fans6441053-1138-ND581,43000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 024,07000 Kč1 024,07 Kč
10819,51000 Kč8 195,10 Kč
42705,86286 Kč29 646,24 Kč
84669,04881 Kč56 200,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 024,07000 Kč
Unit Price with VAT:1 239,12470 Kč