
19030621A | |
|---|---|
DigiKey Part Number | CR248-ND |
Manufacturer | |
Manufacturer Product Number | 19030621A |
Description | FAN BLOWER 120.7X31MM 24V BD24B3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120.7mm L x 120.7mm H Ball 26.0 CFM (0.728m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19030621A Models |
Category | Noise 51.2dB(A) |
Mfr | Power (Watts) 11.5 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL |
Size / Dimension Square/Rounded - 120.7mm L x 120.7mm H | Weight 0.619 lb (280.77 g) |
Width 31.00mm | Current Rating (Amps) 0.480A |
Air Flow 26.0 CFM (0.728m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 0.870 in H2O (216.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 78000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,44000 Kč | 884,44 Kč |
| 20 | 732,25300 Kč | 14 645,06 Kč |
| Unit Price without VAT: | 884,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 070,17240 Kč |





