
4114NH4 | |
|---|---|
DigiKey Part Number | 381-3214-ND |
Manufacturer | |
Manufacturer Product Number | 4114NH4 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 209.0 CFM (5.85m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Power (Watts) 30 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Voltage - Rated | Voltage Range 16 ~ 30VDC |
Size / Dimension Square - 119mm L x 119mm H | Material - Frame Aluminum |
Width 38.00mm | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Air Flow 209.0 CFM (5.85m³/min) | Lifetime @ Temp. 62500 Hrs @ 40°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 123,92000 Kč | 2 123,92 Kč |
| 10 | 1 690,46300 Kč | 16 904,63 Kč |
| 36 | 1 478,19139 Kč | 53 214,89 Kč |
| 72 | 1 449,45722 Kč | 104 360,92 Kč |
| Unit Price without VAT: | 2 123,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 569,94320 Kč |



















