Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF12A23-BTHNR

DigiKey Part Number
1570-1028-ND
Manufacturer
Manufacturer Product Number
UF12A23-BTHNR
Description
FAN AXIAL 120X38MM 230VAC IP55
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15.00W
Manufacturer
Mechatronics Fan Group
RPM
3100 RPM
Series
Termination
2 Terminals
Packaging
Bulk
Ingress Protection
IP55 - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Voltage - Rated
230VAC
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
1.2 lbs (544.3 g)
Width
38.00mm
Current Rating (Amps)
0.080A
Air Flow
106.0 CFM (2.97m³/min)
Material - Frame
Aluminum
Static Pressure
0.350 in H2O (87.2 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Tubeaxial
Base Product Number
Noise
46.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF12A23-BTHRMechatronics Fan Group6041570-1001-ND437,97000 KčParametric Equivalent
UF12A23-STHRMechatronics Fan Group2421570-1020-ND371,44000 KčParametric Equivalent
11938FB-B3N-EA-00NMB Technologies Corporation1 62012-11938FB-B3N-EA-00-ND409,18000 KčParametric Equivalent
19028421AComair Rotron68CR548-ND1 078,65000 KčParametric Equivalent
4658Nebm-papst Inc.372381-2680-ND1 382,51000 KčParametric Equivalent
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1701,79000 Kč701,79 Kč
10573,31800 Kč5 733,18 Kč
40524,46375 Kč20 978,55 Kč
Manufacturers Standard Package
Unit Price without VAT:701,79000 Kč
Unit Price with VAT:849,16590 Kč