
UF12AR12-BTHR | |
|---|---|
DigiKey Part Number | 1570-1018-ND |
Manufacturer | |
Manufacturer Product Number | UF12AR12-BTHR |
Description | FAN AXIAL 120X38MM 115VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Reverse Air Flow |
Manufacturer Mechatronics Fan Group | Noise 47.0dB(A) |
Series | Power (Watts) 11.00W |
Packaging Bulk | RPM 3100 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cUL, UL |
Width 38.00mm | Weight 1.2 lbs (544.3 g) |
Air Flow 99.0 CFM (2.77m³/min) | Current Rating (Amps) 0.190A |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,07000 Kč | 455,07 Kč |
| 10 | 373,43900 Kč | 3 734,39 Kč |
| 40 | 327,21225 Kč | 13 088,49 Kč |
| 80 | 305,66338 Kč | 24 453,07 Kč |
| 120 | 293,63500 Kč | 35 236,20 Kč |
| 280 | 281,96636 Kč | 78 950,58 Kč |
| Unit Price without VAT: | 455,07000 Kč |
|---|---|
| Unit Price with VAT: | 550,63470 Kč |















