
SC120-P50 | |
|---|---|
DigiKey Part Number | 1997-1118-ND |
Manufacturer | |
Manufacturer Product Number | SC120-P50 |
Description | 120MM EURO LOW NOISE THRU HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Finger Guard Plastic |
Datasheet | Datasheet |
Category | Fits Fan Size 119mm Sq |
Manufacturer Gardtec Incorporated | For Use With/Related Products Axial Fans |
Packaging Bulk | Material Plastic |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,10080 Kč | 427,52 Kč |
| 50 | 16,27340 Kč | 813,67 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |





























