
4184NX | |
|---|---|
DigiKey Part Number | 381-1015-ND |
Manufacturer | |
Manufacturer Product Number | 4184NX |
Description | FAN AXIAL 119X38MM 24VDC TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4184NX Models |
Category | Power (Watts) 4.5 W |
Mfr | RPM |
Series | Termination 2 Terminals |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -22 ~ 167°F (-30 ~ 75°C) |
Voltage - Rated | Approval Agency CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.86 lb (390.09 g) |
Width 38.00mm | Voltage Range 12 ~ 29VDC |
Air Flow 105.9 CFM (2.97m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 85000 Hrs @ 40°C |
Noise 49.0dB(A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD1238-24HTB | Orion Fans | 984 | 1053-1159-ND | 547,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 369,07000 Kč | 1 369,07 Kč |
| 10 | 1 093,13500 Kč | 10 931,35 Kč |
| 36 | 956,44139 Kč | 34 431,89 Kč |
| 72 | 909,77333 Kč | 65 503,68 Kč |
| Unit Price without VAT: | 1 369,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 656,57470 Kč |




























