


4114NU | |
|---|---|
DigiKey Part Number | 381-2646-ND |
Manufacturer | |
Manufacturer Product Number | 4114NU |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 105.9 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 48.5dB(A) | |
Power (Watts) | 4.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -22 ~ 167°F (-30 ~ 75°C) | |
Approval Agency | UL | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 29VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 623,15000 Kč | 1 623,15 Kč |
| 10 | 1 294,35900 Kč | 12 943,59 Kč |
| 36 | 1 132,21806 Kč | 40 759,85 Kč |
| 72 | 1 089,53375 Kč | 78 446,43 Kč |
| Unit Price without VAT: | 1 623,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 964,01150 Kč |














