


4314U | |
|---|---|
DigiKey Part Number | 381-2467-ND |
Manufacturer | |
Manufacturer Product Number | 4314U |
Description | FAN AXIAL 119X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Last Time Buy | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.5 lb (226.8 g) |
Width 32.00mm | Current Rating (Amps) 0.210A |
Air Flow 100.1 CFM (2.80m³/min) | Voltage Range 12 ~ 28VDC |
Bearing Type Ball | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Fan Type | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Noise 45.0dB(A) | Lifetime @ Temp. 62500 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4314NNU | ebm-papst Inc. | 2 | 381-4314NNU-ND | 1 459,89000 Kč | MFR Recommended |
| OD1225-24HBIP68 | Orion Fans | 0 | 1053-1864-ND | 842,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 840,94000 Kč | 2 840,94 Kč |
| 10 | 2 256,96100 Kč | 22 569,61 Kč |
| 42 | 1 973,45167 Kč | 82 884,97 Kč |
| Unit Price without VAT: | 2 840,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 437,53740 Kč |















