
4314NNU | |
|---|---|
DigiKey Part Number | 381-4314NNU-ND |
Manufacturer | |
Manufacturer Product Number | 4314NNU |
Description | DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 110.1 CFM (3.08m³/min) 2 Wire Leads |
Category | Noise 43.0dB(A) |
Mfr | Power (Watts) 4.1 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CCC, CSA, CE, EAC, VDE, UL |
Width 32.00mm | Current Rating (Amps) 0.170A |
Air Flow 110.1 CFM (3.08m³/min) | Voltage Range 12 ~ 28VDC |
Static Pressure 0.265 in H2O (66.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 459,89000 Kč | 1 459,89 Kč |
| 10 | 1 165,05100 Kč | 11 650,51 Kč |
| 42 | 1 002,83167 Kč | 42 118,93 Kč |
| 84 | 974,21250 Kč | 81 833,85 Kč |
| Unit Price without VAT: | 1 459,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 766,46690 Kč |

