Parametric Equivalent




AFB0412SHB | |
|---|---|
DigiKey Part Number | 603-1006-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412SHB |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412SHB Models |
Category | Noise 41.5dB(A) |
Mfr | Power (Watts) 3 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.057 lb (25.85 g) |
Width 15.00mm | Current Rating (Amps) 0.250A |
Air Flow 14.8 CFM (0.414m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.601 in H2O (149.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0412VB-A | Delta Electronics | 0 | 603-AFB0412VB-A-ND | 13,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 248,57400 Kč | 2 485,74 Kč |
| 25 | 226,61040 Kč | 5 665,26 Kč |
| 50 | 210,90400 Kč | 10 545,20 Kč |
| 100 | 196,10870 Kč | 19 610,87 Kč |
| 448 | 187,66962 Kč | 84 075,99 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |























