
SC40-W2 | |
|---|---|
DigiKey Part Number | 1997-1079-ND |
Manufacturer | |
Manufacturer Product Number | SC40-W2 |
Description | 40MM FAN GUARD NICKEL CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 2 Rings |
Datasheet | Datasheet |
Category | For Use With/Related Products Axial Fans |
Manufacturer Gardtec Incorporated | Features 2 Rings |
Packaging Bulk | Material Steel, Chrome Plated |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 25 | 8,86960 Kč | 221,74 Kč |
| 50 | 8,35300 Kč | 417,65 Kč |
| 100 | 8,13670 Kč | 813,67 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


































