40mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) Self Extinguishing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G40P

DigiKey Part Number
1053-1376-ND
Manufacturer
Manufacturer Product Number
G40P
Description
FAN GUARD PLASTIC 40MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) Self Extinguishing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fits Fan Size
40mm Sq
Manufacturer
Orion Fans
For Use With/Related Products
OD4010, OD4020, OD4028 Series
Packaging
Bulk
Features
Self Extinguishing
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Fan Accessory Type
Finger Guard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 862
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1013,80600 Kč138,06 Kč
2512,70520 Kč317,63 Kč
5011,88760 Kč594,38 Kč
10011,09510 Kč1 109,51 Kč
25010,10156 Kč2 525,39 Kč
5009,39498 Kč4 697,49 Kč
1 0009,09905 Kč9 099,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč