




ASB0412VHA-AF00 | |
|---|---|
DigiKey Part Number | 603-1724-ND |
Manufacturer | |
Manufacturer Product Number | ASB0412VHA-AF00 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 9.5 CFM (0.266m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ASB0412VHA-AF00 Models |
Category | Noise 32.5dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.03 lb (13.61 g) |
Width 10.00mm | Current Rating (Amps) 0.080A |
Air Flow 9.5 CFM (0.266m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.253 in H2O (63.0 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 146,02000 Kč | 1 460,20 Kč |
| 25 | 133,29520 Kč | 3 332,38 Kč |
| 50 | 124,14440 Kč | 6 207,22 Kč |
| 100 | 115,47850 Kč | 11 547,85 Kč |
| 250 | 106,56484 Kč | 26 641,21 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |















