
SC40-W2B | |
|---|---|
DigiKey Part Number | 1997-1080-ND |
Manufacturer | |
Manufacturer Product Number | SC40-W2B |
Description | 40MM FAN GUARD BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel 2 Rings |
Datasheet | Datasheet |
Category | For Use With/Related Products Axial Fans |
Manufacturer Gardtec Incorporated | Features 2 Rings |
Packaging Bulk | Material Steel |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,01300 Kč | 120,13 Kč |
| 25 | 11,13680 Kč | 278,42 Kč |
| 50 | 10,47360 Kč | 523,68 Kč |
| 100 | 10,34430 Kč | 1 034,43 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |
































