



AFB0405MA-AFGE | |
|---|---|
DigiKey Part Number | 603-2240-ND |
Manufacturer | |
Manufacturer Product Number | AFB0405MA-AFGE |
Description | FAN AXIAL 40X10MM 5VDC RECT CONN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 5.7 CFM (0.160m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 21.5dB(A) |
Mfr | Power (Watts) 250 mW |
Series | RPM |
Packaging Box | Termination 4 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.031 lb (14.06 g) |
Width 10.00mm | Current Rating (Amps) 0.050A |
Air Flow 5.7 CFM (0.160m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.104 in H2O (26.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,91000 Kč | 382,91 Kč |
| 10 | 309,01600 Kč | 3 090,16 Kč |
| 25 | 281,56600 Kč | 7 039,15 Kč |
| 50 | 261,98680 Kč | 13 099,34 Kč |
| 100 | 243,57970 Kč | 24 357,97 Kč |
| 250 | 236,70992 Kč | 59 177,48 Kč |
| Unit Price without VAT: | 382,91000 Kč |
|---|---|
| Unit Price with VAT: | 463,32110 Kč |








