
9GAX0412P3S0031 | |
|---|---|
DigiKey Part Number | 1688-2177-ND |
Manufacturer | |
Manufacturer Product Number | 9GAX0412P3S0031 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 31.8 CFM (0.890m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GAX0412P3S0031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 31.8 CFM (0.890m³/min) | |
Static Pressure | 4.020 in H2O (1001.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | 1.30A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,62000 Kč | 509,62 Kč |
| 10 | 410,23800 Kč | 4 102,38 Kč |
| 25 | 373,57120 Kč | 9 339,28 Kč |
| 50 | 347,50860 Kč | 17 375,43 Kč |
| 126 | 319,95619 Kč | 40 314,48 Kč |
| Unit Price without VAT: | 509,62000 Kč |
|---|---|
| Unit Price with VAT: | 616,64020 Kč |









