Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 32.6 CFM (0.913m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 32.6 CFM (0.913m³/min) 4 Wire Leads
MR4028W12B1+6-RSR
MR4028W12B1+6-RSR

MR4028W12B1+6-RSR

DigiKey Part Number
1570-MR4028W12B1+6-RSR-ND
Manufacturer
Manufacturer Product Number
MR4028W12B1+6-RSR
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 32.6 CFM (0.913m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
32.6 CFM (0.913m³/min)
Static Pressure
3.650 in H2O (909.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
65.0dB(A)
Power (Watts)
19.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
1.60A
Voltage Range
8 ~ 14VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 30°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1477,07000 Kč477,07 Kč
10391,34000 Kč3 913,40 Kč
25358,83080 Kč8 970,77 Kč
50335,42620 Kč16 771,31 Kč
125306,39944 Kč38 299,93 Kč
250286,06584 Kč71 516,46 Kč
500284,78538 Kč142 392,69 Kč
Manufacturers Standard Package
Unit Price without VAT:477,07000 Kč
Unit Price with VAT:577,25470 Kč