Parametric Equivalent




AFB0412VB-A | |
|---|---|
DigiKey Part Number | 603-AFB0412VB-A-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412VB-A |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.2 CFM (0.426m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412VB-A Models |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 2.52 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.057 lb (25.85 g) |
Width 15.00mm | Current Rating (Amps) 0.210A |
Air Flow 15.2 CFM (0.426m³/min) | Voltage Range 5 ~ 13.2VDC |
Static Pressure 0.622 in H2O (155.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0412SHB | Delta Electronics | 0 | 603-1006-ND | 307,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,69000 Kč | 321,69 Kč |
| 10 | 259,97600 Kč | 2 599,76 Kč |
| 25 | 236,99200 Kč | 5 924,80 Kč |
| 50 | 220,55460 Kč | 11 027,73 Kč |
| 100 | 205,07700 Kč | 20 507,70 Kč |
| 432 | 196,85625 Kč | 85 041,90 Kč |
| Unit Price without VAT: | 321,69000 Kč |
|---|---|
| Unit Price with VAT: | 389,24490 Kč |












