
AFL12AUHE-00 | |
|---|---|
DigiKey Part Number | 603-2216-ND |
Manufacturer | |
Manufacturer Product Number | AFL12AUHE-00 |
Description | 120X120X38MM 110 /230V AC FAN W/ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 103.6 CFM (2.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFL12AUHE-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 103.6 CFM (2.90m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC), Locked Rotor Protection | |
Noise | 45.0dB(A) | |
Power (Watts) | 4.60W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP52 | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 012,73000 Kč | 1 012,73 Kč |
| 10 | 810,48100 Kč | 8 104,81 Kč |
| 36 | 709,49333 Kč | 25 541,76 Kč |
| 72 | 661,17458 Kč | 47 604,57 Kč |
| Unit Price without VAT: | 1 012,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 225,40330 Kč |




