
HP25-24 | |
|---|---|
DigiKey Part Number | 1997-1012-ND |
Manufacturer | |
Manufacturer Product Number | HP25-24 |
Description | FAN CORD 24" 18/2 SPT1 300V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle, T-Style 24.0" (609.6mm) Cut End |
Datasheet | Datasheet |
Category | 2nd Connector Cut End |
Manufacturer Gardtec Incorporated | Length 24.0" (609.6mm) |
Packaging Bulk | Cord Type SPT-1 |
Part Status Active | Approval Agency Marking UL |
Style Female Receptacle to Cable | Voltage Rating 300 V |
1st Connector Fan Terminal Receptacle, T-Style | Operating Temperature 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,59400 Kč | 305,94 Kč |
| 25 | 28,25480 Kč | 706,37 Kč |
| 50 | 27,66700 Kč | 1 383,35 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

















