
UF25GC12-BTHR | |
|---|---|
DigiKey Part Number | 1570-1009-ND |
Manufacturer | |
Manufacturer Product Number | UF25GC12-BTHR |
Description | FAN AXIAL 254X89MM 115VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 55.0dB(A) |
Series | Power (Watts) 33.00W |
Packaging Bulk | RPM 1650 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Round - 254mm Dia | Approval Agency CE, cUL, TUV, UL |
Width 89.00mm | Weight 4.1 lbs (1.9 kg) |
Air Flow 550.0 CFM (15.40m³/min) | Current Rating (Amps) 0.290A |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 917,54000 Kč | 1 917,54 Kč |
| 10 | 1 554,73400 Kč | 15 547,34 Kč |
| 30 | 1 396,51400 Kč | 41 895,42 Kč |
| 50 | 1 327,64480 Kč | 66 382,24 Kč |
| 100 | 1 280,56090 Kč | 128 056,09 Kč |
| Unit Price without VAT: | 1 917,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 320,22340 Kč |











