
SC1000-W1 | |
|---|---|
DigiKey Part Number | 1997-1039-ND |
Manufacturer | |
Manufacturer Product Number | SC1000-W1 |
Description | 254MM ROUND FAN GUARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel, Chrome Plated 10 Rings |
Datasheet | Datasheet |
Category | For Use With/Related Products Axial Fans |
Manufacturer Gardtec Incorporated | Features 10 Rings |
Packaging Bulk | Material Steel, Chrome Plated |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 71,56100 Kč | 715,61 Kč |
| 25 | 67,81520 Kč | 1 695,38 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |












