Fan Tubeaxial 115VAC Round - 254mm Dia Ball 868.0 CFM (24.30m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 868.0 CFM (24.30m³/min) 2 Wire Leads
19020191A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19039305A

DigiKey Part Number
CR542-ND
Manufacturer
Manufacturer Product Number
19039305A
Description
FAN AXIAL 254X107MM 115V CLE2L5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 868.0 CFM (24.30m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19039305A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Manufacturer
Comair Rotron
Noise
60.0dB(A)
Series
Power (Watts)
115W
Packaging
Box
RPM
2400 RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
115VAC
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Round - 254mm Dia
Approval Agency
CE, cUL, UL
Width
107.0mm
Weight
4.4 lbs (2 kg)
Air Flow
868.0 CFM (24.30m³/min)
Current Rating (Amps)
1.30A
Static Pressure
0.487 in H2O (121.3 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Tubeaxial
Lifetime @ Temp.
54000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 151,67000 Kč2 151,67 Kč
101 712,55500 Kč17 125,55 Kč
251 556,11120 Kč38 902,78 Kč
501 504,27580 Kč75 213,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 151,67000 Kč
Unit Price with VAT:2 603,52070 Kč