
SC1000-W3 | |
|---|---|
DigiKey Part Number | 1997-1042-ND |
Manufacturer | |
Manufacturer Product Number | SC1000-W3 |
Description | 254MM ROUND FAN GUARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Steel 13 Rings |
Datasheet | Datasheet |
Category | For Use With/Related Products Axial Fans |
Manufacturer Gardtec Incorporated | Features 13 Rings |
Packaging Bulk | Material Steel |
Part Status Active | Base Product Number |
Fan Accessory Type Finger Guard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 76,95800 Kč | 769,58 Kč |
| 25 | 73,23280 Kč | 1 830,82 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |









