
OA254AN-22-1TBXC | |
|---|---|
DigiKey Part Number | 1053-1063-ND |
Manufacturer | |
Manufacturer Product Number | OA254AN-22-1TBXC |
Description | FAN AXIAL 254X89MM 230VAC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 850.0 CFM (23.80m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 850.0 CFM (23.80m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 69.0dB | |
Power (Watts) | 75.0W | |
RPM | 2700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 5.4 lbs (2.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 213,19000 Kč | 2 213,19 Kč |
| 12 | 1 885,58500 Kč | 22 627,02 Kč |
| Unit Price without VAT: | 2 213,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 677,95990 Kč |



















